16-bit dual digital-to-analog converter (DAC) featuring a serial interface (SPI) and 2 channels. Achieves an 89 kS/s conversion rate with a 10 µs settling time. Offers 3 LSB differential nonlinearity and 4 LSB integral nonlinearity. Operates with a dual 5V supply voltage (4.75V to 5.25V) and consumes a maximum of 2.5mW. Packaged in an LQFP-32, this component is RoHS compliant and suitable for a wide operating temperature range of -40°C to 85°C.
Texas Instruments DAC7632VFRG4 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 89KS/s |
| Differential Nonlinearity | 3LSB |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | -800uA |
| Number of Bits | 16 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 2.5mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 89000S/s |
| Series | DAC7632 |
| Settling Time | 10us |
| Supply Type | Dual, Analog, Digital |
| Weight | 0.005993oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7632VFRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
