
16-Bit, Quad Voltage Output Digital-to-Analog Converter (DAC) featuring a 4-channel, 4-converter architecture. Operates with a dual supply voltage of 5V, ranging from 4.75V to 5.25V, and offers a sampling rate of 89KS/s. Achieves 16-bit resolution with a differential nonlinearity of 3LSB and integral nonlinearity of 4LSB. Interface is SPI, with a settling time of 10µs. Packaged in a 48-SSOP with gold contact plating, suitable for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7634E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 89KS/s |
| Differential Nonlinearity | 3LSB |
| Dual Supply Voltage | 5V |
| Height | 2.69mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 16mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar, Bipolar |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 7.5mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 89KS/s |
| Series | DAC7634 |
| Settling Time | 10us |
| Supply Type | Dual, Analog, Digital |
| Thickness | 2.59mm |
| Weight | 0.021175oz |
| Width | 7.59mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7634E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
