
Four-channel, 16-bit digital-to-analog converter (DAC) with serial SPI interface. Features 89 kS/s conversion rate, 10µs settling time, and 4 LSB integral nonlinearity. Operates from a 4.75V to 5.25V supply, consuming 1.5mA nominal current. Packaged in a 48-pin SSOP, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7634E/1KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SSOP |
| Conversion Rate | 89KS/s |
| Differential Nonlinearity | 3LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 1.5mA |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 7.5mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 89KS/s |
| Series | DAC7634 |
| Settling Time | 10us |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7634E/1KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
