16-bit, 4-channel voltage-output digital-to-analog converter (DAC) with SPI interface. Features a conversion rate of 89 kS/s, integral nonlinearity of 4 LSB, and differential nonlinearity of 3 LSB. Operates with a dual supply voltage range of 4.75V to 5.25V. Housed in a 48-pin SSOP package with gold contact plating. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Texas Instruments DAC7634EG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 89KS/s |
| Differential Nonlinearity | 3LSB |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 1.5mA |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 7.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 89000S/s |
| Series | DAC7634 |
| Settling Time | 10us |
| Supply Type | Dual, Analog, Digital |
| Weight | 0.021175oz |
| RoHS | Compliant |
No datasheet is available for this part.
