
16-bit, single-channel digital-to-analog converter (DAC) with a voltage output. Features a 100 kS/s conversion rate, 2 LSB differential nonlinearity, and 3 LSB integral nonlinearity. Operates with a parallel interface and a supply voltage range of 4.75V to 5.25V. Packaged in a 32-pin TQFP, this component offers a 10µs settling time and consumes 1.8mW of power.
Texas Instruments DAC7641YB/250G4 technical specifications.
| Package/Case | TQFP |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 2LSB |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | -500uA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 1.8mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | DAC7641 |
| Settling Time | 10us |
| Weight | 0.002568oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7641YB/250G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
