
Dual 16-bit Digital-to-Analog Converter (DAC) IC with a 100 kS/s conversion rate. Features 2 DAC channels, parallel interface, and voltage output. Offers 2LSB differential nonlinearity and 3LSB integral nonlinearity. Operates with a dual supply voltage range of 4.75V to 5.25V and a maximum power dissipation of 2.5mW. Packaged in a 32-pin LQFP, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments DAC7642VFBTG4 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 2LSB |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | -800uA |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 2.5mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | DAC7642 |
| Settling Time | 10us |
| Supply Type | Dual |
| Weight | 0.005993oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7642VFBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
