
PARALLEL, WORD INPUT LOADING, 8us SETTLING TIME, 16-BIT DAC, PQFP32, GREEN, PLASTIC, LQFP-32
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Conversion Rate | 100KS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | -800uA |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Settling Time | 8us |
| Supply Type | Dual |
| RoHS | Compliant |
