
The DAC7643VFR is a 16-bit dual digital-to-analog converter with a conversion rate of 100KS/s. It operates over a supply voltage range of 4.75V to 5.25V and has a nominal supply current of -800uA. The device is packaged in a lead-free LQFP-32 package and is RoHS compliant. It is designed to operate over a temperature range of -40°C to 85°C and has a maximum power dissipation of 2.5mW. The DAC7643VFR is suitable for use in a variety of applications, including those requiring high-resolution digital-to-analog conversion.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7643VFR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Conversion Rate | 100KS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | -800uA |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Settling Time | 8us |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7643VFR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
