
Dual 16-bit Digital-to-Analog Converter (DAC) with parallel interface, offering a 100 kS/s conversion rate and 8 µs settling time. Features 4 LSB integral nonlinearity, voltage output, and operates from a 4.75V to 5.25V supply. This surface-mount component is housed in an LQFP package, is lead-free and RoHS compliant, with a maximum power dissipation of 2.5mW.
Texas Instruments DAC7643VFTG4 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 100KS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | -800uA |
| Number of Bits | 16 |
| Number of Converters | 2 |
| Number of DAC Channels | 2 |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 2.5mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Settling Time | 8us |
| Supply Type | Dual |
| Weight | 0.005993oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7643VFTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
