
Quad-channel, 16-bit voltage-output digital-to-analog converter (DAC) featuring a 100 kS/s conversion rate. Offers bipolar and unipolar output polarity with a 10µs settling time. Operates with a dual supply voltage range of 4.75V to 5.25V. This RoHS compliant component is housed in a 48-pin SSOP package with gold contact plating.
Texas Instruments DAC7644EBG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 2LSB |
| Dual Supply Voltage | 5V |
| Height | 2.59mm |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15.88mm |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 1.5mA |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 7.5mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | DAC7644 |
| Settling Time | 10us |
| Supply Type | Dual, Analog, Digital |
| Weight | 0.021175oz |
| Width | 7.49mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7644EBG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
