
16-bit, quad-channel digital-to-analog converter (DAC) with serial SPI interface. Features a 100 kS/s sampling rate, 12 µs settling time, and 3 LSB integral nonlinearity. Operates from a 4.75V to 5.25V supply, with a maximum power dissipation of 45mW. Packaged in a 64-pin LQFP for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments DAC7654YBTG4 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 100KS/s |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Serial, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 18mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Settling Time | 12us |
| Supply Type | Dual, Analog, Digital |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7654YBTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
