
16-bit, quad-channel digital-to-analog converter (DAC) with serial interface (SPI) and 100 kS/s conversion rate. Features 12µs settling time and 3 LSB integral nonlinearity. Operates from a 4.75V to 5.25V supply with a nominal supply current of 4mA. Packaged in a 64-pin LQFP for surface mounting, this lead-free and RoHS-compliant component offers a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7654YCRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7654YCRG4 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 100KS/s |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Serial, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Output Type | SERIAL |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Consumption | 18mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Settling Time | 12us |
| Supply Type | Dual, Analog, Digital |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7654YCRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
