
16-bit, quad voltage output digital-to-analog converter featuring a 100 kS/s conversion rate and SPI interface. This component offers 16-bit resolution with integral nonlinearity of 3 LSB and differential nonlinearity of 2 LSB. It operates with a dual supply voltage range of 4.75V to 5.25V, supporting bipolar and unipolar output polarity. Packaged in a 64-LQFP with gold contact plating, it operates from -40°C to 85°C.
Texas Instruments DAC7654YCTG4 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 2LSB |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 4mA |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 18mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | DAC7654 |
| Settling Time | 12us |
| Supply Type | Dual, Analog, Digital |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7654YCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
