
16-bit, quad-channel digital-to-analog converter (DAC) featuring a serial SPI interface. Achieves a 100 kS/s sampling rate with a 12 µs settling time. Offers 4 LSB integral nonlinearity and operates from a 4.75V to 5.25V supply. This surface-mount component is housed in an LQFP package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments DAC7654YR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7654YR technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 100KS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Serial, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Output Type | SERIAL |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Consumption | 18mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Settling Time | 12us |
| Supply Type | Dual, Analog, Digital |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7654YR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.