
16-bit, 4-channel digital-to-analog converter (DAC) featuring serial SPI interface. Achieves a 100 kS/s conversion rate with a 12 µs settling time. Operates with a dual supply voltage range of 4.75V to 5.25V, consuming a nominal 4mA supply current. Offers 3 LSB differential nonlinearity and 4 LSB integral nonlinearity. Packaged in an LQFP-64, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments DAC7654YTG4 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 3LSB |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 45mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 4mA |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Type | SERIAL, Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 18mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | DAC7654 |
| Settling Time | 12us |
| Supply Type | Dual, Analog, Digital |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7654YTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
