Quad-channel, 16-bit voltage-output digital-to-analog converter (DAC) featuring a parallel interface. Achieves a conversion rate of 100 kS/s with an integral nonlinearity of 3 LSB. Operates from a 4.75V to 5.25V supply, consuming a maximum of 18mW. Packaged in a 64-pin LQFP for surface mounting, this component is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments DAC7664YCRG4 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 100KS/s |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Consumption | 18mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Settling Time | 12us |
| Supply Type | Dual |
| Weight | 0.012088oz |
| RoHS | Compliant |
No datasheet is available for this part.