
Quad 16-bit digital-to-analog converter (DAC) featuring a 12µs settling time and ±1 LSB differential nonlinearity. This component offers a 100kS/s conversion rate with bipolar or unipolar voltage output. Operating from a dual 5V supply (4.75V to 5.25V), it boasts a maximum power dissipation of 18mW and a nominal supply current of 4mA. The device is housed in a 64-LQFP package with gold contact plating, operating across a -40°C to 85°C temperature range.
Texas Instruments DAC7664YCTG4 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 2LSB |
| Dual Supply Voltage | 5V |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 18mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Nominal Supply Current | 4mA |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 18mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | DAC7664 |
| Settling Time | 12us |
| Supply Type | Dual |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7664YCTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
