
Quad 12-bit digital-to-analog converter featuring 1LSB integral and differential nonlinearity, and 0.5LSB full-scale error. This serial input DAC supports bipolar and unipolar output voltage with a +/-16.5V output range. Operating from a 4.75V to 5V dual supply, it offers a 6us settling time and 260mW power consumption. Encased in a 48-TQFP package with gold contact plating, this RoHS compliant component operates across a -40°C to 105°C temperature range.
Texas Instruments DAC7716SPFB technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Differential Output | No |
| Full Scale Error | 0.5LSB |
| Height | 1.05mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 7.2mm |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 5V |
| Output Polarity | Unipolar, Bipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tray |
| Power Consumption | 260mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Settling Time | 6us |
| Width | 7.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7716SPFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
