
Quad 12-bit digital-to-analog converter featuring a serial SPI interface. Offers high accuracy with 1LSB Integral Nonlinearity and 0.5LSB Full Scale Error. Supports bipolar and unipolar output voltage types, with a dual supply voltage range from 4.75V. Operates across a wide temperature range of -40°C to 105°C, housed in a 48-TQFP package with gold contact plating.
Texas Instruments DAC7716SPFBR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 0.5LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Min Dual Supply Voltage | 4.75V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 290mW |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 260mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | DAC7716 |
| Settling Time | 6us |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7716SPFBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
