
Octal, 12-bit Digital-to-Analog Converter (DAC) featuring a serial input and +/-16.5V output. This industrial-grade component operates within a temperature range of -40°C to 85°C and is housed in a 48-terminal, 7mm x 7mm QUAD VQFN package. Maximum supply current is 6mA.
Texas Instruments DAC7718SRGZT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Nom | 16.5 |
| Number of Bits | 12 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC7718SRGZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.