
12-bit quad voltage output digital-to-analog converter (DAC) featuring a parallel interface and 100KS/s conversion rate. This surface-mount component offers 4 DAC channels with a bipolar/unipolar output polarity and a voltage output type. Operating with a dual supply voltage of 15V, it boasts a full-scale error and integral nonlinearity of 2LSB. Encased in a gold-plated PLCC package, this RoHS compliant device operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7724N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7724N technical specifications.
| Package/Case | PLCC |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 2LSB |
| Height | 4.06mm |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 11.58mm |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Surface Mount |
| Nominal Supply Current | 6mA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Consumption | 45mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Settling Time | 10us |
| Supply Type | Dual, Analog, Digital |
| Width | 11.58mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7724N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.