
12-bit quad voltage output digital-to-analog converter featuring a 100KS/s conversion rate and bipolar/unipolar output polarity. This surface-mount device offers 4 DAC channels with a 12-bit resolution and a full-scale error and integral nonlinearity of 2LSB. Operating from a dual supply voltage range of 14.25V to 15.75V, it has a nominal supply current of 6mA and a power consumption of 45mW. The component is housed in a 28-PLCC package with gold contact plating, suitable for operation between -40°C and 85°C, and is supplied on tape and reel.
Texas Instruments DAC7724N/750 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Dual Supply Voltage | 15V |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Surface Mount |
| Nominal Supply Current | 6mA |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Consumption | 45mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | DAC7724 |
| Settling Time | 10us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7724N/750 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
