
The DAC7724N/750G4 is a 12-bit digital-to-analog converter with a conversion rate of 100KS/s. It features 4 DAC channels and a parallel interface. The device operates within a temperature range of -40°C to 85°C and is packaged in a PLCC package. The DAC7724N/750G4 consumes 45mW of power and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7724N/750G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7724N/750G4 technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 100KS/s |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Consumption | 45mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | DAC7724 |
| Settling Time | 8us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7724N/750G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.