
12-bit quad voltage output digital-to-analog converter (DAC) featuring a parallel interface and 100 kS/s conversion rate. This surface-mount component offers bipolar and unipolar output polarity with a 15V dual supply voltage range. Key specifications include 1LSB integral nonlinearity and 2LSB full-scale error. Designed for operation between -40°C and 85°C, it comes in a gold-plated PLCC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7724NB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7724NB technical specifications.
| Package/Case | PLCC |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of D/A Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Consumption | 45mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Settling Time | 10us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7724NB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
