
Four-channel, 12-bit digital-to-analog converter (DAC) featuring R-2R architecture. Offers a 100 kS/s conversion rate and a bipolar/unipolar output type with voltage output. Specifications include 1 LSB Integral Nonlinearity (INL) and 2 LSB Full Scale Error. Operates with a dual supply voltage range of ±14.25V to ±15.75V, with a typical power consumption of 45mW. Surface mountable in a 28-pin PLCC package with gold contact plating, this lead-free component is supplied in a tube of 750 units.
Checking distributor stock and pricing after the page loads.
Texas Instruments DAC7724NB/750G4 technical specifications.
| Package/Case | PLCC |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Dual Supply Voltage | 15V |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15.75V |
| Min Dual Supply Voltage | 14.25V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Operating Supply Voltage | 15V |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Power Consumption | 45mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | DAC7724 |
| Settling Time | 8us |
| RoHS | Compliant |
No datasheet is available for this part.
