
Quad 12-bit voltage output digital-to-analog converter (DAC) featuring a parallel interface and 100 kS/s conversion rate. Offers 2LSB full-scale error and integral nonlinearity, with a settling time of 8µs. Operates across a -40°C to 85°C temperature range and consumes 45mW of power. Surface mountable in a PLCC package, this RoHS compliant component supports dual, analog, and digital supply types.
Checking distributor stock and pricing after the page loads.
Texas Instruments DAC7724NG4 technical specifications.
| Package/Case | PLCC |
| Conversion Rate | 100KS/s |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Power Consumption | 45mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | DAC7724 |
| Settling Time | 8us |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.