
12-bit quad voltage output digital-to-analog converter featuring a parallel interface and 100 kS/s conversion rate. Achieves 1 LSB integral and differential nonlinearity, with a full-scale error of 2 LSB. Operates within a supply voltage range of 14.25V to 15.75V, consuming 45mW of power. Housed in a 28-SOIC package, this RoHS compliant component is suitable for industrial applications with an operating temperature range of -40°C to 85°C.
Texas Instruments DAC7724UB/1KG4 technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 2LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Nominal Supply Current | 6mA |
| Number of Bits | 12 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 45mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | DAC7724 |
| Settling Time | 8us |
| Weight | 0.025778oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7724UB/1KG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
