
Octal, 12-bit digital-to-analog converter featuring a parallel interface and bipolar/unipolar output. Achieves 1 LSB differential nonlinearity, full-scale error, and integral nonlinearity. Operates with dual supply voltages from 4.5V to 18V, or single supply from 9V to 36V, with a maximum power dissipation of 224mW. This voltage output DAC offers a 10µs settling time and operates across a -40°C to 105°C temperature range, housed in a 64-TQFP package with gold contact plating.
Texas Instruments DAC7728SPAGR technical specifications.
| Package/Case | TQFP |
| Contact Plating | Gold |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 224mW |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 9V |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of DAC Channels | 8 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Consumption | 107mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Series | DAC7728 |
| Settling Time | 10us |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7728SPAGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
