
SERIAL INPUT LOADING, 3us SETTLING TIME, 16-BIT DAC, PDSO24, GREEN, PLASTIC, SSOP-24
Sign in to ask questions about the Texas Instruments DAC7731E/1KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7731E/1KG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 172KS/s |
| Differential Nonlinearity | 4LSB |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 4mA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | SERIAL, Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 172KS/s |
| Series | DAC7731 |
| Settling Time | 5us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7731E/1KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
