
16-bit serial Digital-to-Analog Converter (DAC) featuring a 172 kS/s conversion rate. This single-channel DAC offers bipolar and unipolar output polarity with a voltage output type. It operates with a dual supply voltage up to 15.75V and boasts a 4LSB integral nonlinearity and 2LSB differential nonlinearity. The component is housed in a 24-pin SSOP package with gold contact plating and is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments DAC7731EB/1KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7731EB/1KG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 172KS/s |
| Differential Nonlinearity | 2LSB |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 4mA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 172KS/s |
| Series | DAC7731 |
| Settling Time | 5us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7731EB/1KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
