
16-bit serial digital-to-analog converter (DAC) featuring a 172kS/s conversion rate. This single-channel DAC offers a 16-bit resolution with a ±4LSB integral nonlinearity and ±2LSB differential nonlinearity. It supports bipolar and unipolar output polarity, with a serial SPI interface and voltage output. Operating with a dual supply voltage up to ±15.75V, this component is housed in a 24-SSOP package with gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7731EBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7731EBG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 172KS/s |
| Differential Nonlinearity | 2LSB |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 4mA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 172KS/s |
| Series | DAC7731 |
| Settling Time | 5us |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7731EBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
