
16-bit, single-channel digital-to-analog converter (DAC) featuring a 172 kS/s conversion rate and an internal +10V reference. This component offers a 16-bit resolution with Integral Nonlinearity (INL) of 3 LSB and Differential Nonlinearity (DNL) of 1 LSB. It supports serial interface (SPI) and bipolar/unipolar voltage output. Operating with a dual supply voltage up to 15.75V, it is housed in a 24-SSOP package with gold contact plating and operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7731EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7731EC technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 172KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 15V |
| Height | 1.95mm |
| Input Type | SERIAL |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Max Dual Supply Voltage | 15.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 11.4V |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 172KS/s |
| Series | DAC7731 |
| Settling Time | 5us |
| Supply Current | 4mA |
| Supply Type | Dual, Analog, Digital |
| Termination | SMD/SMT |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7731EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
