
16-bit, single-channel digital-to-analog converter (DAC) featuring a serial SPI interface. Achieves a 172 kS/s sampling rate with a 5 µs settling time. Offers 1 LSB differential nonlinearity and 3 LSB integral nonlinearity. Operates with dual supply voltages up to ±15.75V and consumes a nominal 4mA supply current. Packaged in a 24-lead SSOP, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments DAC7731EC/1KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7731EC/1KG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 172KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 4mA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 172KS/s |
| Series | DAC7731 |
| Settling Time | 5us |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7731EC/1KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
