
16-bit serial digital-to-analog converter (DAC) with a 172 kS/s conversion rate. Features SPI interface, bipolar/unipolar output polarity, and serial voltage output type. Operates with dual ±15V supplies, offering a nominal supply current of 4mA and power consumption of 100mW. Housed in a 24-pin SSOP package with gold contact plating, this lead-free and RoHS-compliant component has a settling time of 5µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7731EG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7731EG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 172KS/s |
| Differential Nonlinearity | 4LSB |
| Dual Supply Voltage | 15V |
| Height | 1.95mm |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Length | 8.2mm |
| Max Dual Supply Voltage | 15.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 4mA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | SERIAL, Voltage |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 172KS/s |
| Series | DAC7731 |
| Settling Time | 5us |
| Supply Type | Dual, Analog, Digital |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7731EG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
