The DAC7734EC is a 16-bit digital-to-analog converter from Texas Instruments, designed for industrial-grade applications. It operates within a temperature range of -40°C to 85°C and is supplied with a nominal voltage of 15V. The device features 48 terminals in a dual terminal position and is packaged in a 48-pin R-PDSO-G48 SOP package, measuring 7.49mm in width and 15.875mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7734EC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 7.49 |
| Length | 15.875 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 15 |
| Number of Bits | 16 |
| Converter Type | D/A CONVERTER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments DAC7734EC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.