
The DAC7741Y/250 is a 16-bit single digital-to-analog converter with a conversion rate of 200KS/s. It operates within a temperature range of -40°C to 85°C and consumes 100mW of power. The device is packaged in a lead-free LQFP-48 package and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7741Y/250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7741Y/250 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 4LSB |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 4mA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Series | DAC7741 |
| Settling Time | 5us |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7741Y/250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.