
IC DAC 16BIT PAR 48-LQFP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7741Y/250G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7741Y/250G4 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 200KS/s |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 6LSB |
| Interface | Parallel |
| Max Dual Supply Voltage | 15.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Settling Time | 5us |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7741Y/250G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
