
16-bit, single-channel digital-to-analog converter with a parallel interface. Features an internal +10V reference, offering bipolar and unipolar output polarity. Achieves a conversion rate of 200 kS/s with a settling time of 5 µs. Integral nonlinearity is 4 LSB, and differential nonlinearity is 2 LSB. Operates with a dual supply voltage up to ±15V and has a maximum operating temperature of 85°C. Packaged in a 48-pin LQFP with gold contact plating.
Sign in to ask questions about the Texas Instruments DAC7741YB/250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7741YB/250 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Gold |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 2LSB |
| Differential Output | No |
| Dual Supply Voltage | 15V |
| Height | 1.4mm |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Dual Supply Voltage | 15.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 4mA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of D/A Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Settling Time | 5us |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7741YB/250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
