
16-bit, single-channel digital-to-analog converter (DAC) featuring a parallel interface and an internal +10V reference. Offers bipolar and unipolar output polarity with a voltage output type. Achieves a conversion rate of 200 kS/s with a settling time of 5 µs. Exhibits differential nonlinearity of 2 LSB and integral nonlinearity of 4 LSB. Operates with dual supply voltages up to ±15.75V and a nominal supply current of 4mA, housed in a 48-LQFP package with gold contact plating.
Sign in to ask questions about the Texas Instruments DAC7741YB/250G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7741YB/250G4 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Gold |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 2LSB |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 4mA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Series | DAC7741 |
| Settling Time | 5us |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7741YB/250G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
