
IC DAC 16BIT V-OUT 48LQFP
Checking distributor stock and pricing after the page loads.
Texas Instruments DAC7741YB/2KG4 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 200KS/s |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Resolution | 16b |
| Sampling Rate | 200KS/s |
| Settling Time | 3us |
| RoHS | Compliant |
No datasheet is available for this part.
