
16-bit, single-channel digital-to-analog converter (DAC) featuring a parallel interface and an internal +10V reference. This surface-mount device offers a 200 kS/s conversion rate and a 5µs settling time. It operates with a dual supply voltage up to ±15.75V and has a nominal supply current of 4mA. The converter boasts an integral nonlinearity of 3 LSB and a wide operating temperature range of -40°C to 85°C. Packaged in a 48-LQFP on tape and reel, this RoHS compliant component is designed for high-performance applications.
Sign in to ask questions about the Texas Instruments DAC7741YC/2K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7741YC/2K technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 200KS/s |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 4mA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Series | DAC7741 |
| Settling Time | 5us |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7741YC/2K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
