The DAC7741YC/2KE3 is a 16-bit digital-to-analog converter with a conversion rate of 200 kilosamples per second. It is packaged in a lead-free LQFP package and is available in tape and reel packaging. The device operates over a temperature range of -40°C to 85°C and has an integral nonlinearity of 3 least significant bits. The DAC7741YC/2KE3 is a single-channel device with a voltage output type.
Texas Instruments DAC7741YC/2KE3 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 200KS/s |
| Integral Nonlinearity (INL) | 3LSB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS | Compliant |
No datasheet is available for this part.