
The DAC7741YC/2KG4 is a 16-bit single channel digital-to-analog converter with a conversion rate of 200KS/s. It operates from a dual supply voltage of up to 15.75V and has a maximum operating temperature of 85°C. The device is packaged in a surface mount LQFP package and is available in a tape and reel format. The DAC7741YC/2KG4 has a power consumption of 100mW and a settling time of 5us.
Sign in to ask questions about the Texas Instruments DAC7741YC/2KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7741YC/2KG4 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 200KS/s |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Output Type | Voltage |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Resolution | 16b |
| RoHS Compliant | No |
| Sampling Rate | 200KS/s |
| Series | DAC7741 |
| Settling Time | 5us |
| Weight | 0.006409oz |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments DAC7741YC/2KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
