16-bit, single-channel digital-to-analog converter featuring a parallel interface and an internal +10V reference. Achieves a conversion rate of 200 kS/s with a settling time of 5 µs. Offers ±1 LSB differential nonlinearity and ±2 LSB integral nonlinearity. Supports bipolar and unipolar voltage output with a dual supply voltage range up to ±15.75V. Packaged in a 48-pin LQFP with gold contact plating, this lead-free, RoHS-compliant component operates from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments DAC7741YL/250G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7741YL/250G4 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Gold |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 4mA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200000S/s |
| Series | DAC7741 |
| Settling Time | 5us |
| Supply Type | Dual, Analog, Digital |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7741YL/250G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.