
IC DAC 16BIT V-OUT 48LQFP
Checking distributor stock and pricing after the page loads.
Texas Instruments DAC7741YL/2KG4 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 200KS/s |
| Integral Nonlinearity (INL) | 2LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Nominal Supply Current | 4mA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Series | DAC7741 |
| Settling Time | 3us |
| Weight | 0.006409oz |
| RoHS | Compliant |
No datasheet is available for this part.