
The DAC7742YB/250G4 is a 16-bit digital-to-analog converter with a conversion rate of 200KS/s. It operates within a temperature range of -40°C to 85°C and consumes 100mW of power. The device is packaged in a lead-free LQFP package and is RoHS compliant. It has a nominal supply current of 4mA and a resolution of 16 bits.
Sign in to ask questions about the Texas Instruments DAC7742YB/250G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7742YB/250G4 technical specifications.
| Package/Case | LQFP |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 2LSB |
| Integral Nonlinearity (INL) | 4LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 4mA |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Series | DAC7742 |
| Settling Time | 5us |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7742YB/250G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
