
16-bit parallel digital-to-analog converter (DAC) featuring a 200 kS/s conversion rate and 1 LSB differential nonlinearity. This single-channel voltage output DAC offers bipolar and unipolar output polarity, with an integral nonlinearity (INL) of 3 LSB. Operates with a dual supply voltage up to ±15.75V and a nominal supply current of 4mA, consuming 100mW of power. Packaged in a 48-pin LQFP with gold contact plating, this lead-free and RoHS compliant component is supplied on a tape and reel.
Sign in to ask questions about the Texas Instruments DAC7742YC/250G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7742YC/250G4 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Gold |
| Conversion Rate | 200KS/s |
| Differential Nonlinearity | 1LSB |
| Dual Supply Voltage | 15V |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Nominal Supply Current | 4mA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of DAC Channels | 1 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Consumption | 100mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 200KS/s |
| Series | DAC7742 |
| Settling Time | 5us |
| Weight | 0.006409oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7742YC/250G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
