
Four-channel, 16-bit digital-to-analog converter (DAC) with a parallel interface. Features bipolar and unipolar output polarity, a voltage output type, and a sampling rate of 100 kS/s. Offers 3 LSB integral and differential nonlinearity, with a settling time of 10 µs. Operates from a 4.75V to 15.75V supply range and is packaged in a 48-pin SSOP with gold contact plating.
Sign in to ask questions about the Texas Instruments DAC7744E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7744E technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 3LSB |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 4.75V |
| Number of Bits | 16 |
| Number of Channels | 4 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Number of Outputs | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 50mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | DAC7744 |
| Settling Time | 10us |
| Supply Type | Dual |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7744E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
