
16-bit, 4-channel Digital-to-Analog Converter (DAC) with parallel word input loading. Features a 100KS/s sampling rate and 10µs settling time. Offers 2LSB differential nonlinearity and 3LSB integral nonlinearity. Operates from a ±15V supply with a nominal supply current of 6mA. Packaged in a 48-pin SSOP, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments DAC7744EB/1KG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7744EB/1KG4 technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 2LSB |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Nominal Supply Current | 6mA |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Type | Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Consumption | 50mW |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Series | DAC7744 |
| Settling Time | 10us |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7744EB/1KG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
