
Quad 16-bit voltage output digital-to-analog converter with a 100 kS/s conversion rate. Features bipolar and unipolar output polarity, a parallel interface, and a settling time of 10 µs. Operates with a dual supply voltage range of 14.25V to 15.75V and a nominal supply current of 6mA. Packaged in a 48-SSOP with gold contact plating, this lead-free component offers integral nonlinearity of 3 LSB and differential nonlinearity of 2 LSB. Operating temperature range is -40°C to 85°C with a maximum power dissipation of 50mW.
Sign in to ask questions about the Texas Instruments DAC7744EBG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DAC7744EBG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Conversion Rate | 100KS/s |
| Differential Nonlinearity | 2LSB |
| Integral Nonlinearity (INL) | 3LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Max Supply Voltage | 15.75V |
| Min Supply Voltage | 14.25V |
| Nominal Supply Current | 6mA |
| Number of Bits | 16 |
| Number of Converters | 4 |
| Number of DAC Channels | 4 |
| Output Polarity | Bipolar, Unipolar |
| Output Type | Voltage |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 50mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Series | DAC7744 |
| Settling Time | 10us |
| Supply Type | Dual |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DAC7744EBG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
